Low

ATA00BB18S-L - 

Isolated Board Mount DC/DC Converter, 4:1 Input, 2 Output, 3 W, 12 V, 125 mA, -12 V, 125 mA

ATA00BB18S-L - Isolated Board Mount DC/DC Converter, 4:1 Input, 2 Output, 3 W, 12 V, 125 mA, -12 V, 125 mA
ATA00BB18S-L - Isolated Board Mount DC/DC Converter, 4:1 Input, 2 Output, 3 W, 12 V, 125 mA, -12 V, 125 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ATA00BB18S-L
Order Code:
2483479
Product Range
ATA Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2 Output
:
3W
:
12V
:
125mA
:
-12V
:
125mA
:
-
:
-
:
ATA Series
:
9V
:
36V
:
Fixed
:
Surface Mount DIP
:
Surface Mount Device
:
IEC, UL
:
24mm
:
8mm
:
13.7mm
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Power Management, Industrial, Automotive, Industrial

Associated Products

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 09/07/18

Contact me when back in stock

£15.84 £ 15.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £15.84
5 + £13.13
10 + £11.77
25 + £10.86
50 + £10.14
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.