Low

ATA00AA18-L - 

Isolated Board Mount DC/DC Converter, 4:1 Input, 2 Output, 3 W, 5 V, 300 mA, -5 V, 300 mA

ATA00AA18-L - Isolated Board Mount DC/DC Converter, 4:1 Input, 2 Output, 3 W, 5 V, 300 mA, -5 V, 300 mA
ATA00AA18-L - Isolated Board Mount DC/DC Converter, 4:1 Input, 2 Output, 3 W, 5 V, 300 mA, -5 V, 300 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ATA00AA18-L
Order Code:
2483462
Product Range
ATA Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2 Output
:
3W
:
5V
:
300mA
:
-5V
:
300mA
:
-
:
-
:
ATA Series
:
9V
:
36V
:
Fixed
:
DIP
:
Through Hole
:
IEC, UL
:
23.8mm
:
8mm
:
13.7mm
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ATA series single/dual-output 3W surface-mount isolated DC/DC Converter with ultra-wide 4:1 input range. It offers single and dual outputs, 12/24/48V input voltages, -40 to 85°C operating temperature range, 150% typical of Io maximum fold-back overload protection, 1000MR insulation resistance.
  • Remote ON/OFF control
  • 1500VDC I/O isolation
  • Up to 80% efficiency

Applications

Power Management, Industrial, Automotive, Industrial

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 13/08/18

Contact me when back in stock

£8.77 £ 8.77
Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price
10 + £8.77
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.