Low

ATA00A36S-L - 

Isolated Board Mount DC/DC Converter, 4:1 Input, 1 Output, 3 W, 5 V, 600 mA

ATA00A36S-L - Isolated Board Mount DC/DC Converter, 4:1 Input, 1 Output, 3 W, 5 V, 600 mA
ATA00A36S-L - Isolated Board Mount DC/DC Converter, 4:1 Input, 1 Output, 3 W, 5 V, 600 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ATA00A36S-L
Order Code:
2483482
Product Range
ATA Series
Technical Datasheet:
(EN)
Availability:
New product
See all Technical Docs

Product Information

:
1 Output
:
3
:
5
:
600
:
-
:
-
:
-
:
-
:
ATA Series
:
18
:
75
:
Fixed
:
Surface Mount DIP
:
Surface Mount Device
:
IEC, UL
:
13.7
:
8
:
23.8
:
To Be Advised
:
No SVHC (15-Jan-2018)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ATA series single/dual-output 3W surface-mount isolated DC/DC Converter with ultra-wide 4:1 input range. It offers single and dual outputs, 12/24/48V input voltages, -40 to 85°C operating temperature range, 150% typical of Io maximum fold-back overload protection, 1000MR insulation resistance.
  • Remote ON/OFF control
  • 1500VDC I/O isolation
  • Up to 80% efficiency

Applications

Power Management, Industrial, Automotive, Industrial

New product