Low

ARTESYN EMBEDDED TECHNOLOGIES  ATA00A18-L  Isolated Board Mount DC/DC Converter, 4:1 Input, Fixed, 1 Output, 9 V, 36 V, 3 W, 5 V

ARTESYN EMBEDDED TECHNOLOGIES ATA00A18-L
ARTESYN EMBEDDED TECHNOLOGIES ATA00A18-L
Technical Data Sheet (602.53KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

ARTESYN EMBEDDED TECHNOLOGIES ATA00A18-L
ARTESYN EMBEDDED TECHNOLOGIES ATA00A18-L

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage DC Min:
9V
Input Voltage DC Max:
36V
Output Power Max:
3W
Output Voltage - Output 1:
5V
Output Voltage - Output 2:
-
Output Current - Output 1:
600mA
Output Current - Output 2:
-
DC / DC Converter Type:
DIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
IEC, UL
Width:
13.7mm
Height:
8mm
Depth:
23.8mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
ATA Series
Output Voltage Nom.:
5
SVHC:
To Be Advised
Output Current Max:
600 mA

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.051