Low

ARTESYN EMBEDDED TECHNOLOGIES  AEE01A12-M  Isolated Board Mount DC/DC Converter, Medical, Fixed, 1 Output, 9 V, 18 V, 8 W, 5 V

ARTESYN EMBEDDED TECHNOLOGIES AEE01A12-M
ARTESYN EMBEDDED TECHNOLOGIES AEE01A12-M
Technical Data Sheet (1.13MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

ARTESYN EMBEDDED TECHNOLOGIES AEE01A12-M
ARTESYN EMBEDDED TECHNOLOGIES AEE01A12-M

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage DC Min:
9V
Input Voltage DC Max:
18V
Output Power Max:
8W
Output Voltage - Output 1:
5V
Output Voltage - Output 2:
-
Output Current - Output 1:
1.6A
Output Current - Output 2:
-
DC / DC Converter Type:
DIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
CSA, IEC, UL
Width:
25.4mm
Height:
10.2mm
Depth:
50.8mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
AEE10W-M Series
Output Voltage Nom.:
5
SVHC:
To Be Advised
Output Current Max:
1.6 A

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.3