Low

ARM  IBM-MBED IOT STARTER KIT  Starter Kit Development Board IOT, IBM-MBED, 32bit, High Performance 120MHz CPU

Manufacturer:
ARM ARM
Manufacturer Part No:
IBM-MBED IOT STARTER KIT
Order Code:
2468176
Technical Datasheet:
See all Technical Docs
ARM IBM-MBED IOT STARTER KIT
ARM IBM-MBED IOT STARTER KIT
Video
360°

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The IBM-MBED IOT STARTER KIT is an ARM and IBM bolster Internet of Things with cloud based mbed starter kit. The ARM has joined forces with IBM to launch its Internet of Things (IoT) mbed device platform as a starter kit with cloud support, offering developer tools with cloud based analytics. It provides the user with a slick experience, getting data from the onboard sensors into the IBM cloud within minutes. It is particularly suitable for developers with no specific experience in embedded or web development, as it provides a platform for learning new concepts and creating working prototypes. The infinite possibilities of cloud applications can be explored through IBM's production grade BlueMix platform, in which deployment and device management is as simple for one device as it is for one million. The starter kit hardware can be modified and extended to explore the device design space and a finalised design can be taken to production using the mbed SDK and HDK.
  • Mbed enabled NXP MK64FN1M0VLL12 Kinetis MCU with 120MHz frequency, 256KB RAM and 1MB FLASH
  • 128 x 32 graphics LCD
  • 5 way joystick
  • Two potentiometers
  • Two user pushbutton switches
  • Easy access to MCU input/output through Arduino R3 compatible I/O connectors
  • Dual role USB interface with micro-B USB connector
  • FXOS8700CQ accelerometer and magnetometer
  • Flexible power supply options

Product Information

Silicon Manufacturer:
NXP
No. of Bits:
32bit
Silicon Family Name:
Kinetis - K60
Core Architecture:
ARM
Core Sub-Architecture:
Cortex-M4
Silicon Core Number:
MK64FN1M0VLL12
Kit Contents:
mbed Enabled Dev Board MK64FN1M0VLL12, Application Shield
Product Range:
-
Features:
High Performance 120MHz CPU, 128x32 Graphics LCD, 5way Joystick, 3 Axis Accelerometer, Temp Sensor

Find similar products  grouped by common attribute

Applications

  • Embedded Design & Development
  • Hobby & Education
  • Communications & Networking

Contents

Mbed enabled MK64FN1M0VLL12 development board, mbed application shield.

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84715000
Weight (kg):
.2

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.