Low

ARIES  28-516-11  IC & Component Socket, DIP, 28 Contacts, 2.54 mm, 15.24 mm, Gold Plated Contacts

ARIES 28-516-11
Manufacturer:
ARIES ARIES
Manufacturer Part No:
28-516-11
Order Code:
1674774
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Connector Type:
DIP
No. of Contacts:
28Contacts
Pitch Spacing:
2.54mm
Row Pitch:
15.24mm
Contact Plating:
Gold Plated Contacts
Contact Material:
Beryllium Copper
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.002

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.