Low

ARDUINO.ORG  A000058  Arduino WiFi shield with Integrated Antenna, 802.11b/g, WEP and WPA2 Personal, micro SD slot

ARDUINO.ORG A000058
Technical Data Sheet (179.02KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The A000058 is a Arduino WiFi shield with integrated antenna. It is based on the HDG104 wireless LAN 802.11b/g system in package. An Atmega 32UC3 provides a network (IP) stack capable of both TCP and UDP. The Arduino WiFi shield connects Arduino board to the internet wirelessly. Connect it to wireless network by following a few simple instructions to start controlling the world through the internet. The WiFi shield communicates with Arduino board using the SPI bus (through the ICSP header), so is compatible with any of the boards that have this type of bus. This version of WiFi shield have an integrated antenna on the PCB. The shield can connect to encrypted networks that use either WPA2 Personal or WEP encryption. It can also connect to open networks. There is an on board mini USB connector. This is not for programming an attached Arduino, it is for updating the Atmega 32U using the Atmel DFU protocol.
  • Requires an Arduino board (not included)
  • 5V operating voltage
  • Connection via 802.11b/g networks
  • Encryption types: WEP and WPA2 personal
  • Connection with Arduino on SPI port
  • On board micro SD slot
  • ICSP header
  • FTDI connection for serial debugging of WiFi shield
  • Micro USB for updating WiFi shield firmware

Product Information

Silicon Manufacturer:
Atmel
Core Architecture:
AVR
Core Sub-Architecture:
Silicon Core Number:
Silicon Family Name:
For Use With:
Arduino Board
Kit Contents:
Board only
Product Range:
-
Accessory Type:
WiFi Shield
Features:
802.11b/g networks, WEP and WPA2 Personal, micro SD slot
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Wireless;
  • Communications & Networking

Legislation and Environmental

Country of Origin:
Italy

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.04

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.