2013/05/19

Spotted an Error? Print Page Share this page

ARALDITE - ARALDITE 2014-1 200ML - ADHESIVE, ARALDITE 2014 200ML

ARALDITEARALDITE 2014-1 200ML
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
ARALDITE
Order Code:
1759529
Manufacturer Part No:
ARALDITE 2014-1 200ML
Product Information
  • ADHESIVE, ARALDITE 2014 200ML
  • Adhesive Type: Adhesive
  • Dispensing Method: Dual Cartridge
  • Chemical Colour: Beige / Grey
  • Volume: 200ml
  • Adhesive Applications: Bonding, Electronics
Find Similar Products grouped by common attributes

Availability

52 in stock for next working day delivery (UK stock)
see cut-off times
52 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £30.01  

  1. Qty

Price

Qty List Price
1  - 4 £30.01
5+  £28.23
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
CGM752

ARALDITE

ACC., MIXER NOZZLES 200ML & 400ML X50

Applicator Type:Adhesive; Accessory Type:Mixer Nozzle; For Use With:200ml/400ml 2-part Cartridges;

Awaiting Delivery Price
For: Pack of 50
1+
£66.82
Contact Me When In Stock
CGM268

ARALDITE

GUN, ECONOMY, 200ML 1:1 RATIO

Applicator Type:Adhesive; Accessory Type:Economy Gun; For Use With:200ml 1:1 Cartridges;

2 in stock
cut-off times
2 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£73.61
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(ARALDITE) OR (Adhesives) OR (ARALDITE 2014-1 200ML)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Order Before 8PM

FREE next day delivery

Add Accessories

Pack of 50
£66.82
1 Each
£73.61