Low

APEM  5646MAB  SWITCH, TOGGLE, DPDT, 6A, 250V

APEM 5646MAB
APEM 5646MAB
APEM 5646MAB
APEM 5646MAB
Manufacturer:
APEM APEM
Manufacturer Part No:
5646MAB
Order Code:
3558514
Technical Datasheet:
See all Technical Docs
APEM 5646MAB
APEM 5646MAB
APEM 5646MAB
APEM 5646MAB

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
DPDT
Illumination:
Non Illuminated
Switch Operation:
On-On
Product Range:
5000 Series
Switch Mounting:
-
Contact Current Max:
6A
Contact Voltage AC Nom:
250V
Switch Terminals:
Solder
Contact Voltage DC Nom:
30V
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365005
Weight (kg):
.014

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.