Low

APEM  4639A22UU  SWITCH, TOGGLE, SPDT, 6A, 250V

APEM 4639A22UU
Manufacturer:
APEM APEM
Manufacturer Part No:
4639A22UU
Order Code:
3556463
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
SPDT
Illumination:
Non Illuminated
Switch Operation:
On-Off-On
Product Range:
4600 Series
Switch Mounting:
-
Contact Current Max:
6A
Contact Voltage AC Nom:
250V
Switch Terminals:
Quick Connect, Solder
Contact Voltage DC Nom:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365007
Weight (kg):
.009072

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.