Please refer to product description
- Manufacturer:
- ANSMANN
- Order Code:
- 1662651
- Manufacturer Part No:
- 5030912
-
- Technical Data Sheet (173.52KB) EN
- BATTERY, NIMH C 2500MAH, PK2
- Battery Size Code: C
- Battery Capacity: 2500mAh
- Battery Voltage: 1.2V
- Battery Technology: Nickel Metal Hydride
- External Diameter: 25.8mm
- External Height: 50mm
- Weight: 68g
- Battery Terminals: Raised Positive and Flat Negative
- Battery IEC Code: HR14
- SVHC: No SVHC (19-Dec-2012)
- Body Diameter: 25.8mm
- External Length / Height: 50mm
- Output Voltage: 1.2V
Availability
6 in stock for next working day delivery (EU stock)
Price For: Pack of 2
Minimum Order Quantity: 1
Order Multiple: 1
Unit Price: £11.80
Price
| Qty | List Price |
|---|---|
| 1 - 4 | £11.80 |
| 5 - 9 | £11.46 |
| 10 - 24 | £11.12 |
| 25 - 49 | £10.91 |
| 50+ | £10.70 |
|
|
- RoHS: Yes
- Weight (kg): 0.143
- Tariff No.: 85075000
-
Country of Origin:
CN
China
Country in which last significant manufacturing process was carried out



