Low

2447-3036 - 

Rechargeable Battery, 14.8 V, Lithium Ion, 2.6 Ah, Wire Leads

2447-3036 - Rechargeable Battery, 14.8 V, Lithium Ion, 2.6 Ah, Wire Leads

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
2447-3036
Order Code:
2484240
Also Known As:
GTIN UPC EAN: 4013674031641
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
14.8V
:
Lithium Ion
:
2.6Ah
:
-
:
Wire Leads
:
-
:
70mm
:
37.5mm
:
37.5mm
:
190g
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Li-ion battery pack with built-in safety board. Made from 18650 size cells.
  • High energy density
  • Low self discharge
  • No memory effect
  • Tested and approved to UN38.3
  • Charging temperature 0°C to +45°C
  • End charge voltage: 16.8V

Contents

Contents: Battery only

Also Known As

GTIN UPC EAN: 4013674031641

Related Searches

 

7 In stock

7 delivery in 2 days from our UK warehouse

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/02/18

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£56.59 £ 56.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £56.59
5 + £45.51
10 + £42.85
25 + £36.18
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.