Low

ANALOG DEVICES  SSM2932ACBZ  Audio Power Amplifier, G, 2 Channel, 50 mW, 2.5V to 3.6V, WLCSP, 16 Pins

ANALOG DEVICES SSM2932ACBZ
Manufacturer Part No:
SSM2932ACBZ
Order Code:
2096184RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Amplifier Class:
G
No. of Channels:
2 Channel
Output Power:
50mW
Supply Voltage Range:
2.5V to 3.6V
Amplifier Case Style:
WLCSP
No. of Pins:
16Pins
Load Impedance:
32ohm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.00026