ANALOG DEVICES  OP400GPZ  Operational Amplifier, Quad, 500 kHz, 4 Amplifier, 0.15 V/µs, ± 3V to ± 18V, DIP, 14 Pins

ANALOG DEVICES OP400GPZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: 1523896
  • Manufacturer Part No OP400GPZ

Product Information


  • Bandwidth 500kHz
  • No. of Amplifiers 4 Amplifier
  • Slew Rate 0.15V/µs
  • Supply Voltage Range ± 3V to ± 18V
  • Amplifier Case Style DIP
  • No. of Pins 14Pins
  • Operating Temperature Min 0°C
  • Operating Temperature Max 70°C
  • Packaging Tube
  • Product Range -
  • MSL MSL 1 - Unlimited
  •   Simulation Model (1.38KB) EN
  • Availability

    Availability: No Longer Stocked


    Alternatives

    • 9604782 - Operational Amplifier, Quad, 500 kHz, 4 Amplifier, 0.15 V/µs, ± 3V to ± 18V, DIP, 14 Pins
    • 1438689 - Operational Amplifier, Quad, 500 kHz, 4 Amplifier, 0.15 V/µs, ± 3V to ± 18V, DIP, 14 Pins
     
     
    Low

    Legislation and Environmental


    • Moisture Sensitivity Level: MSL 1 - Unlimited
    • Country of Origin: United States

      Country in which last significant manufacturing process was carried out

    • RoHS Compliant: Yes
        RoHS Certificate of Compliance
    • Tariff No: 85423300
    • Weight (kg): .0002
    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Alternatives


      Order Code Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Exact
    9604782
    OP400GPZ

    OP400GPZ

    ANALOG DEVICES

    Operational Amplifier, Quad, 500 kHz, 4 Amplifier, 0.15 V/µs, ± 3V to ± 18V, DIP, 14 Pins

    Availability:​ 287 in stock

    Price for: Each

    1+ £7.11 10+ £6.45 25+ £6.11 50+ £5.65 more…

    Buy

    see cut-off times

  • 25 will be available for delivery on 04-Sep-2016
  • 125 will be available for delivery on 04-Sep-2016
  • More stock available week commencing 12/09/16
    Suggested Alternatives
    1438689
    OP400HPZ

    OP400HPZ

    ANALOG DEVICES

    Operational Amplifier, Quad, 500 kHz, 4 Amplifier, 0.15 V/µs, ± 3V to ± 18V, DIP, 14 Pins

    Availability:​ 53 in stock

    Price for: Each

    1+ £7.97 10+ £6.30 100+ £6.12 200+ £6.00 more…

    Buy

    see cut-off times

    More stock available week commencing 12/09/16

    Associated Products


     

     

    Customers Also Bought