Low

HMC753LP4E - 

RF Amplifier IC, 14 dB Gain / 2 dB Noise, 1 GHz to 11 GHz, 5 V, HQFN-24

HMC753LP4E - RF Amplifier IC, 14 dB Gain / 2 dB Noise, 1 GHz to 11 GHz, 5 V, HQFN-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HMC753LP4E
Order Code:
2456555
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HMC753LP4E is a GaAs MMIC Low Noise Wideband Amplifier which operates between 1 and 11GHz, providing up to 16.5dB of small signal gain, 1.5dB noise figure and output IP3 of +30dBm, while requiring only 55mA from a +5V supply. The P1dB output power of up to +18dBm enables the LNA to function as a LO driver for balanced, I/Q or image reject mixers. The HMC753 also features I/Os that is DC blocked and internally matched to 50R, making it ideal for high capacity microwave radios or VSAT applications.
  • Output power for 1dB compression (P1dB) - 18dBm at 1 to 6GHz
  • 5V at 55mA Supply voltage (VDD)
  • Output third-order intercept (IP3) - 30dBm at 1 to 6GHz
  • 50R Matched input/output (I/O)

Applications

RF Communications, Aerospace, Defence, Military, Test & Measurement

Product Information

:
1GHz
:
11GHz
:
14dB
:
2dB
:
HQFN
:
24Pins
:
-
:
5V
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

1+ £68.87 5+ £67.11 10+ £65.34 25+ £64.03

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 04/06/18

Contact me when back in stock

Alternatives Available

2727653 - RF Amplifier, GaAs HEMT, 14 dB Gain / 2 dB Noise, 1 GHz to 11 GHz, 5 V / 55 mA Supply, QFN-24

£65.73 £ 65.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £65.73
5 + £65.31
10 + £62.34
25 + £57.92
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.