Low

EVAL-CN0337-PMDZ - 

Evaluation Module, CN0337 12-Bit 300kSPS Single-Supply RTD Temperature Measurement System

EVAL-CN0337-PMDZ - Evaluation Module, CN0337 12-Bit 300kSPS Single-Supply RTD Temperature Measurement System

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-CN0337-PMDZ
Order Code:
2399973
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The EVAL-CN0337-PMDZ evaluation board circuit is a completely isolated 12-bit, 300 kSPS RTD temperature measuring system that uses only three active devices. The system processes the output of a Pt100 RTD and includes an innovative circuit for lead-wire compensation using a standard 3-wire connection. The circuit operates on a single 3.3 V supply. The total error after room temperature calibration is less than ±0.24% FSR for a ±10°C change in temperature, making it ideal for a wide variety of industrial temperature measurements. The small footprint of the circuit makes this combination an industry-leading solution for temperature measurements where accuracy, cost, and size play a critical role. Both data and power are isolated, thereby making the circuit robust to high voltages and also ground-loop interference often encountered in harsh industrial environments. The EVAL-CN0337-PMDZ circuit board uses the SDP-PMD-IB1Z, and the EVAL-SDP-CB1Z system demonstration platform (SDP) evaluat
  • Flexible RTD Conditioning and Conversion
  • Temperature Compensated
  • Fully Isolated

Product Information

:
Sensing - Temperature
:
Analog Devices
:
AD8608, AD7091R, ADuM5401
:
Temperature Sensor
:
Eval Board AD8608, AD7091R, ADuM5401
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

8 In stock

8 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 23/04/18
£34.80 £ 34.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £34.80
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.