Low

EVAL-CN0319-EB1Z - 

Evaluation Board for 4mA to 20mA Loop Powered T Type Thermocouple Temperature Measurement System

ANALOG DEVICES EVAL-CN0319-EB1Z
ANALOG DEVICES EVAL-CN0319-EB1Z

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-CN0319-EB1Z
Order Code:
2361286
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The EVAL-CN0319-EB1Z is a circuit evaluation board which provides a complete loop powered thermocouple temperature measurement system. 4mA to 20mA output current is controlled using the PWM function of a precision analog microcontroller. The circuit utilizes ADuCM360 and ADuCM361 precision analog microcontrollers with dual sigma delta ADCs, ADP1720 50mA high voltage micropower linear regulator, OP193 precision micropower single operational amplifier and ADR3412 micro power high accuracy 1.2V voltage reference devices. This circuit provides a low cost solution to temperature monitoring because most of the circuit functionality is integrated into the ADuCM360 precision analog microcontroller including dual 24bit sigma delta ADCs, the ARM Cortex-M3 processor core and the PWM/DAC features for controlling the 4mA to 20mA loop for loop voltages up to 28V.
  • 4mA to 20mA thermocouple temperature monitor
  • Cold junction compensation
  • Loop powered

Applications

Sensing & Instrumentation, Communications & Networking

Contents

Circuit evaluation board, Software CD.

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Sensing - Temperature
:
Analog Devices
:
ADUCM360
:
Thermocouple
:
Eval Board ADUCM360
:
-
Find similar products Choose and modify the attributes above to find similar products.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 25/09/17

Contact me when back in stock

£100.42 £ 100.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £100.42
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.