Low

EVAL-CN0290-SDPZ - 

Evaluation Board, PLL Frequency Synthesizer, ADF4106

EVAL-CN0290-SDPZ - Evaluation Board, PLL Frequency Synthesizer, ADF4106

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-CN0290-SDPZ
Order Code:
2393837

Product Overview

The EVAL-CN0290-SDPZ is a high performance phase locked loop (PLL) that uses high speed clock buffers and low noise LDOs to maintain low phase noise even at low reference and RF frequencies. It uses ADF4106 PLL frequency synthesizer, ADCLK905 ECL 1:1 clock buffer, ADCLK925 ECL 1:2 clock buffer, ADP150 3.3V low noise linear regulator and ADP7102 5V low noise linear regulator. The ADF4106 frequency synthesizer can be used to implement the local oscillator function in the up conversion and down conversion sections of RF receivers, transmitters, signal analyzers, data generators or any RF application that requires a local oscillator function. A complete phase locked loop (PLL) is realized when the synthesizer is used with an external loop filter and voltage controlled oscillator (VCO).
  • LO down to 10MHz and RF down to 100MHz
  • Low distortion and phase noise

Applications

Communications & Networking, Test & Measurement, Aerospace, Defence, Military

Contents

Circuit evaluation board, Software CD.

Footnotes

The EVAL-CN0290-SDPZ evaluation board is designed to be evaluated with EVAL-SDP-CS1Z board which is sold separately.

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Analog Devices
:
ADF4106
:
Clock & Timing
:
PLL Clock Synthesizer
:
Evaluation Board ADF4106
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.