Low

EVAL-CN0276-SDPZ - 

Evaluation Board, CN0276 High Performance 10-Bit to 16-Bit Resolver to Digital Converter

EVAL-CN0276-SDPZ - Evaluation Board, CN0276 High Performance 10-Bit to 16-Bit Resolver to Digital Converter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-CN0276-SDPZ
Order Code:
2393836
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The EVAL-CN0276-SDPZ is a complete high performance resolver to digital (RDC) circuit that accurately measures angular position and velocity. This circuit uses AD2S1210 variable resolution 10bit to 16bit R/D converter with reference oscillator, AD8397 rail to rail high output current amplifier, ADG1611/ADG1612 quad SPST switches, ADM6328 ultralow power microprocessor reset circuit, ADP7104 low noise CMOS LDO and AD8692/AD8694 opamps. The circuit has an innovative resolver rotor driver circuit that has two modes of operation which are high performance mode and low power mode. This circuit can used for various types of resolver. For the best performance, the designer should adjust the passive components appropriately.
  • High and low voltage drive options
  • Maximum tracking rate of 3125rps

Applications

Avionics, Building Automation, Robotics, Automotive, Industrial

Contents

Circuit evaluation board, Software CD.

Footnotes

The EVAL-CN0276-SDPZ evaluation board is designed to be evaluated with EVAL-SDP-CB1Z SDP-B board which is sold separately.

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Analog Devices
:
AD2S1210
:
Data Converter
:
R/D Converter
:
Evaluation Board AD2S1210
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

4 In stock

4 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 23/04/18
£127.00 £ 127.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £127.00
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.