Evaluation Board, RF Power Measurement System, 60 dB, 1 MHz - 8 GHz, Logarithmic Detector

EVAL-CN0150A-SDPZ - Evaluation Board, RF Power Measurement System, 60 dB, 1 MHz - 8 GHz, Logarithmic Detector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Technical Datasheet:
See all Technical Docs

Product Overview

The EVAL-CN0150A-SDPZ is an is an circuits from the lab engineered tested ready to integrate software calibrated, 1MHz 8GHz, 60dB RF power measurement system using AD8318 logarithmic detector (CN0150). This board uses AD8318 logarithmic detector and AD7887 12bit ADC. The measurement result is provided as a digital code at the output of a 12bit ADC with serial interface and integrated reference. The output of the RF detector has a glue less interface to the ADC and uses most of the ADC's input range without further adjustment. A simple two point system calibration is performed in the digital domain. The AD8318 maintains accurate log conformance for signals of 1MHz to 6GHz and provides useful operation to 8GHz. The AD7887 ADC can be configured for either dual or single channel operation via the on chip control register. There is a default single-channel mode that allows the AD7887 to be operated as a read only ADC, thereby simplifying the control logic.


Communications & Networking, RF Communications

Product Information

Analog Devices
AD7887, AD8318, ADR421
Power Management
Board Only
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches


No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.