Low

EVAL-ADUM4160EBZ - 

Evaluation Board, USB Isolator, Support Low and Full Speed Communications

EVAL-ADUM4160EBZ - Evaluation Board, USB Isolator, Support Low and Full Speed Communications

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-ADUM4160EBZ
Order Code:
1835399
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The EVAL-ADUM4160 is an USB isolator board for the iCoupler ADUM4160. The USB isolator evaluation board has been constructed to allow easy interface to existing applications by standard cabling or discrete wiring. The board allows configuration of all the features of the ADuM4160 chips as well as provides support for a variety of possible power schemes. The evaluation board also allows common mode voltages but is not recommended for performing safety related testing such as high voltage withstand testing. This type of testing should be performed on the component level or on a production board. The ADuM4160 provide support for full speed and low speed data communications by interfacing directly with the USB xD+ and xD- lines. The parts are designed to be transparent to USB data traffic other than adding about as much delay as a hub and cable.
  • It connects to systems through standard USB type A and type B connectors
  • It draws power from the USB host or from an external 5.0V or 3.3V power supply
  • It supports isolated power for the downstream interface through an ADuM5000 isoPower
  • It provides test points for all power and signal paths
  • It supports low and full speed communications
  • It supports enumeration control
  • It supports external ESD protection
  • It supports common-mode chokes in xD+/xD-
  • It supports ferrite inductors in Vbusx and GNDx lines

Applications

Communications & Networking, Consumer Electronics

Product Information

:
Interface
:
Isolator
:
Analog Devices
:
ADuM4160
:
-
:
Evaluation Board ADUM4160
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

42 In stock

13 in stock for next day delivery (Liege stock)

29 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 27/08/18
£55.42 £ 55.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £55.42
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.