Low

ADXRS290BCEZ - 

MEMS Gyroscope, Digital, Pitch, Roll, ± 100°/s, 2.7 V, 5 V, LGA

ADXRS290BCEZ - MEMS Gyroscope, Digital, Pitch, Roll, ± 100°/s, 2.7 V, 5 V, LGA
ADXRS290BCEZ - MEMS Gyroscope, Digital, Pitch, Roll, ± 100°/s, 2.7 V, 5 V, LGA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADXRS290BCEZ
Order Code:
2460213
Product Range
ADXRS290 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADXRS290BCEZ is a 2-axis MEMS Gyroscope designed for use in stabilization applications. This high performance MEMS pitch and roll (dual-axis in-plane) angular rate sensor (gyroscope) provides an output full-scale range of ±100°/s with a sensitivity of 200 LSB/°/s. Its resonating disk sensor structure enables angular rate measurement about the axes normal to the sides of the package around an in-plane axis. Angular rate data is formatted as 16-bit twos complement and is accessible through a SPI digital interface. The ADXRS290 exhibits a low noise floor of 0.004°/s/√Hz and features programmable high-pass and low-pass filters. This gyroscope is ideal to use in optical image stabilization and platform stabilization as well as wearable products.
  • MEMS pitch and roll rate gyroscope
  • Ultralow noise (0.004°/s/√Hz)
  • High vibration rejection over a wide frequency range
  • Power saving standby mode
  • Low delay of <0.5ms for a 30Hz input at the widest bandwidth setting
  • Serial peripheral interface (SPI) digital output
  • Programmable high-pass and low-pass filters
  • 2000g powered acceleration survivability

Applications

Fibre Optics, Test & Measurement

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Digital
:
Pitch, Roll
:
± 100°/s
:
2.7V
:
5V
:
LGA
:
18Pins
:
200LSB/°/s
:
Cut Tape
:
ADXRS290 Series
:
-
:
Yes
:
MSL 3 - 168 hours
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
Back Order