Low

ADXL362BCCZ-RL7 - 

MEMS Accelerometer, Micropower, Digital, X, Y, Z, ± 2g, ± 4g, ± 8g, 1.6 V, 3.5 V, LGA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADXL362BCCZ-RL7
Order Code:
2377129RL
Product Range
ADXL362 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADXL362BCCZ-RL7 is a 3-axis Digital Output MEMS Accelerometer that consumes less than 2µA at a 100Hz output data rate and 270nA when in motion triggered wake-up mode. Unlike accelerometers that use power duty cycling to achieve low power consumption, the ADXL362 does not alias input signals by under sampling, it samples the full bandwidth of the sensor at all data rates. It always provides 12-bit output resolution, 8-bit formatted data is also provided for more efficient single-byte transfers when a lower resolution is sufficient. Measurement ranges of ±2, ±4 and ±8g are available, with a resolution of 1mg/LSB on the ±2g range. For applications where a noise level lower than the normal 550µg/√Hz of the ADXL362 is desired, either of two lower noise modes (down to 175µg/√Hz typical) can be selected at minimal increase in supply current. In addition to its ultralow power consumption, the ADXL362 has many features to enable true system level power reduction.
  • Ultralow power
  • High resolution (1mg/LSB)
  • Built-in features for system-level power savings
  • Low noise down to 175µg/√Hz
  • Acceleration sample synchronization via external trigger
  • On-chip temperature sensor
  • SPI digital interface
  • Measurement ranges selectable via SPI command

Applications

Medical, Wireless, Sensing & Instrumentation

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Digital
:
X, Y, Z
:
± 2g, ± 4g, ± 8g
:
1.6V
:
3.5V
:
LGA
:
16Pins
:
1mg/LSB, 2mg/LSB, 4mg/LSB
:
Cut Tape
:
ADXL362 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2377129 Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 02/04/18

Contact me when back in stock

£6.15 £ 6.15
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + £7.40
10 + £6.15
25 + £5.79
50 + £5.44
100 + £5.17
250 + £4.85
500 + £3.94
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2377129) x 6.15 = £61.50
Total Price: £61.50
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
10 (Re-reel 2377129RL) x 6.15 = £61.50
Total Price: £61.50
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2377129
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.