Low

ANALOG DEVICES  ADT7302ARTZ-500RL7  Temperature Sensor IC, Digital, ± 1°C, -40 °C, +125 °C, SOT-23, 6 Pins

ANALOG DEVICES ADT7302ARTZ-500RL7
Technical Data Sheet (335.54KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADT7302 series Temperature Monitoring System containing band gap temperature sensor and a 13-bit ADC to monitor and digitize the temperature reading to a resolution of 0.03125°C. The ADT7302 has a flexible serial interface that allows easy interfacing to most microcontrollers. The interface is compatible with SPI®, QSPI™ and MICROWIRE™ protocols as well as DSPs. The part features a standby mode that is controlled via the serial interface. Shutdown mode that reduces the power consumption to 4.88µW with VDD = 3.3V at 1SPS.
  • Shutdown current of 1µA
  • Power dissipation of 0.631mW at VDD = 3.3V

Product Information

IC Output Type:
Digital
Sensing Accuracy Range:
± 1°C
Sensing Temperature Min:
-40°C
Sensing Temperature Max:
+125°C
Sensor Case Style:
SOT-23
No. of Pins:
6Pins
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.25V
Packaging:
Cut Tape
Product Range:
ADT7302 Series
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Automation & Process Control;
  • Medical;
  • Computers & Computer Peripherals;
  • Consumer Electronics;
  • Test & Measurement;
  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000091

Alternatives

Temperature Sensor IC, Digital, ± 1°C, -40 °C, 85 °C, SOT-23, 6 Pins

ANALOG DEVICES

Cut Tape
234 in stock

Price for: Each

1+ £1.37 10+ £1.13 100+ £1.04 250+ £0.957 more…

Buy

Similar Products