Low

ANALOG DEVICES  ADSP-2171BS-133  IC, MICROCOMPUTER, 16-BIT

ANALOG DEVICES ADSP-2171BS-133
Manufacturer Part No:
ADSP-2171BS-133
Order Code:
1465541
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Core Frequency:
-
Flash Memory Size:
-
No. of I/O's:
-
Embedded Interface Type:
-
Core Supply Voltage:
-
DSC Case Style:
PQFP
No. of Pins:
128Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85423190
Weight (kg):
.0001

Associated Products