Low

ANALOG DEVICES  ADR5043ARTZ-R2  Voltage Reference, Precision Micropower, Shunt - Fixed, ADR5043 Series, 3V, SOT-23-3

ANALOG DEVICES ADR5043ARTZ-R2
Manufacturer Part No:
ADR5043ARTZ-R2
Order Code:
2409116RL
Product Range
ADR5043 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Reference Type:
Shunt - Fixed
Product Range:
ADR5043 Series
Reference Voltage:
3V
Initial Accuracy:
0.2%
Temperature Coefficient:
± 10ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000002