Low

ADR5041BKSZ-R2 - 

Voltage Reference, Precision Micropower, Shunt - Fixed, ADR5041 Series, 2.5V, SC-70-3

ADR5041BKSZ-R2 - Voltage Reference, Precision Micropower, Shunt - Fixed, ADR5041 Series, 2.5V, SC-70-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADR5041BKSZ-R2
Order Code:
2460147RL
Product Range
ADR5041 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Shunt - Fixed
:
ADR5041 Series
:
2.5V
:
0.1%
:
± 75ppm/°C
:
SC-70
:
3Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Voltage Reference Shunt - Fixed, 3.3V reference, ± 20ppm/°C, SC-70-3

Cut Tape
1,042 in stock

Each (Supplied on Cut Tape)

1+ £0.489 50+ £0.465 100+ £0.428 250+ £0.406 more…

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2460147 Check stock

No Longer Manufactured

Alternatives Available

2511244 - Voltage Reference Shunt - Fixed, 3.3V reference, ± 20ppm/°C, SC-70-3

2627494 - Voltage Reference Shunt - Fixed, 2.5V reference, ± 100ppm/°C, SC-70-3

No longer stocked:: No Longer Manufactured:: true
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.