Low

ANALOG DEVICES  ADR3550WARMZ-R7  Voltage Reference, Micropower, High Accuracy, Series - Fixed, ADR3550 Series, 5V, MSOP-8

ANALOG DEVICES ADR3550WARMZ-R7
Manufacturer Part No:
ADR3550WARMZ-R7
Order Code:
2077705RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
-
Reference Voltage:
5V
Initial Accuracy:
0.1%
Temperature Coefficient:
± 2.5ppm/°C
Voltage Reference Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Automotive Qualification Standard:
AEC-Q100
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.02