Low

ANALOG DEVICES  ADP7104ACPZ-1.5-R7  Fixed LDO Voltage Regulator, 3.3V to 20V in, 1.5V/500mA out, LFCSP-8

ANALOG DEVICES ADP7104ACPZ-1.5-R7
Manufacturer Part No:
ADP7104ACPZ-1.5-R7
Order Code:
2457226RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
3.3V
Input Voltage Max:
20V
Fixed Output Voltage Nom.:
1.5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
500mA
Dropout Voltage Vdo:
-
LDO Regulator Case Style:
LFCSP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
1.5V 500mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000012