Low

ANALOG DEVICES  ADP5586ACBZ-00-R7  I/O Expander, 8bit, 1 MHz, I2C, 1.65 V, 3.6 V, WLCSP

ANALOG DEVICES ADP5586ACBZ-00-R7
Manufacturer Part No:
ADP5586ACBZ-00-R7
Order Code:
2334277
Product Range
ADP5586 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Chip Configuration:
8bit
Bus Frequency:
1MHz
IC Interface Type:
I2C
Supply Voltage Min:
1.65V
Supply Voltage Max:
3.6V
Interface Case Style:
WLCSP
No. of Pins:
16Pins
No. of I/O's:
10I/O's
Packaging:
Cut Tape
Product Range:
ADP5586 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.