Low

ANALOG DEVICES  ADP5061ACBZ-4-R7  Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 6.7V input, 2.1A charge, WLCSP-20

ANALOG DEVICES ADP5061ACBZ-4-R7
ANALOG DEVICES ADP5061ACBZ-4-R7
Manufacturer Part No:
ADP5061ACBZ-4-R7
Order Code:
2254947RL
Product Range
ADP5061 Series
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES ADP5061ACBZ-4-R7
ANALOG DEVICES ADP5061ACBZ-4-R7

Image is for illustrative purposes only. Please refer to product description.

Product Information

Battery Type:
Li-Ion, Li-Pol
Input Voltage:
6.7V
Battery Charge Voltage:
-
Charge Current Max:
2.1A
Battery IC Case Style:
WLCSP
No. of Pins:
20Pins
No. of Series Cells:
1
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
ADP5061 Series
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000012

Similar Products