Low

ADP5053ACPZ-R7 - 

Power Management IC, Quad Buck Regulators, Supervisory Circuits, 15 V, 250 kHz to 1.4 MHz, LFCSP-48

ADP5053ACPZ-R7 - Power Management IC, Quad Buck Regulators, Supervisory Circuits, 15 V, 250 kHz to 1.4 MHz, LFCSP-48

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADP5053ACPZ-R7
Order Code:
2419212
Product Range
ADP5053 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADP5053ACPZ-R7 is a high performance Buck Regulator enables direct connection to high input voltages up to 15.0V with no preregulators. Channel 1 and 2 integrate high-side power MOSFET and low-side MOSFET drivers. External NFETs can be used in low-side power devices to achieve an efficiency optimized solution and deliver a programmable output current of 1.2, 2.5 or 4A. Combining Channel 1 and 2 in a parallel configuration can provide a single output with up to 8A of current. Channel 3 and 4 integrate both high-side and low-side MOSFETs to deliver an output current of 1.2A. The switching frequency of the ADP5053 can be programmed or synchronized to an external clock. The ADP5053 contains a precision enable pin on each channel for easy power-up sequencing or adjustable UVLO threshold. The ADP5053 contains supervisory circuits that monitor voltage level. The watchdog timer can generate a reset if the WDI is not toggled within a preset timeout period.
  • ±1.5% output accuracy over full temperature range
  • 250kHz to 1.4MHz adjustable switching frequency
  • Adjustable/fixed output options via factory fuse
  • Single 8A output (Channel 1 and 2 operated in parallel)
  • Precision enable with 0.8 V accurate threshold
  • Active output discharge switch
  • FPWM or automatic PWM/PSM selection
  • Frequency synchronization input or output
  • Optional latch-off protection on OVP/OCP failure

Applications

Power Management, Medical

Product Information

:
15V
:
4
:
-
:
4
:
LFCSP
:
48Pins
:
-40°C
:
125°C
:
Cut Tape
:
ADP5053 Series
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

86 In stock

86 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 25/06/18
£6.98 £ 6.98
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.98
10 + £5.78
25 + £5.44
50 + £5.11
100 + £4.84
250 + £4.55
500 + £3.71
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.