Low

ADP3339AKCZ-2.5-R7 - 

Fixed LDO Voltage Regulator, 2.8V to 6V, 230mV Dropout, 2.5Vout, 1.5Aout, SOT-223-3

ADP3339AKCZ-2.5-R7 - Fixed LDO Voltage Regulator, 2.8V to 6V, 230mV Dropout, 2.5Vout, 1.5Aout, SOT-223-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADP3339AKCZ-2.5-R7
Order Code:
2376938RL
Product Range
2.5V 1.5A LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADP3339 series anyCAP low-dropout (LDO) Linear Regulator operates with an input voltage range of 2.8 to 6V and delivers a load current up to 1.5A. The device stands out from the conventional LDOs with a novel architecture and an enhanced process that enables it to offer performance advantages and higher output current than its competition. Its patented design requires only a 1µF output capacitor for stability. This device is insensitive to output capacitor equivalent series resistance and is stable with any good quality capacitor, including ceramic types for space-restricted applications. The device achieves exceptional accuracy of ±0.9% at room temperature and ±1.5% over temperature, line and load variations. The dropout voltage of the device is only 230mV typical at 1.5A. The device also includes a safety current limit and thermal overload protection.
  • Low noise
  • anyCAP - Stable with all types of capacitors
  • 130µA Typical ultra-low quiescent current (light load situations)

Applications

Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Power Management, Imaging, Video & Vision

Product Information

:
Fixed
:
2.8V
:
6V
:
2.5V
:
-
:
-
:
1.5A
:
230mV
:
SOT-223
:
3Pins
:
-40°C
:
85°C
:
2.5V 1.5A LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

ANALOG DEVICES

LDO VOLTAGE REGULATOR, 2.5V, 1.5A, SOT-223-3

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

500+ £2.23

3,488 in stock

Each (Supplied on Cut Tape)

5+ £0.478 50+ £0.423 100+ £0.273 250+ £0.246 500+ £0.217 More Less

20 in stock

Each

1+ £4.08 10+ £3.45 25+ £2.44 50+ £2.39 100+ £2.34 250+ £2.30 500+ £2.25 More Less

71 in stock

Each

1+ £4.08 10+ £3.45 25+ £2.44 50+ £2.37 100+ £2.32 250+ £2.26 500+ £2.19 More Less

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2376938 Check stock

14 In stock

14 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£2.76 £ 2.76
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + £3.47
10 + £2.76
25 + £2.48
50 + £2.36
100 + £2.26
250 + £2.05
500 + £1.84
1000 + £1.60
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2376938) x 2.76 = £27.60
Total Price: £27.60
10 (Re-reel 2376938RL) x 2.76 = £27.60
Total Price: £27.60
Choose your packaging preference
2376938
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.