Low

ADP3335ARMZ-3.3 - 

Fixed LDO Voltage Regulator, 2.6V to 12V, 200mV Dropout, 3.3Vout, 500mAout, SOP-8

ADP3335ARMZ-3.3 - Fixed LDO Voltage Regulator, 2.6V to 12V, 200mV Dropout, 3.3Vout, 500mAout, SOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADP3335ARMZ-3.3
Order Code:
2067775RL
Product Range
3.3V 500mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADP3335ARMZ-3.3 is a 3.3V fixed output anyCAP low-dropout Linear Regulator operates with an input voltage range of 2.6 to 12V and delivers a continuous load current up to 500mA. The device stands out from conventional LDOs by using an enhanced process enabling it to offer performance advantages beyond its competition. Its patented design requires only a 1µF output capacitor for stability. This device is insensitive to output capacitor equivalent series resistance and is stable with any good quality capacitor including ceramic types for space-restricted applications. The device achieves exceptional accuracy of ±0.9% at room temperature and ±1.8% over temperature, line and load. The dropout voltage of the device is only 200mV typical at 500mA. This device also includes a safety current limit, thermal overload protection and a shutdown feature.
  • Low noise
  • <10µA Low shutdown current
  • anyCAP - Stable with all types of capacitors
  • 80µA Typical ultra-low quiescent current (light load situations)

Applications

Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Power Management, Imaging, Video & Vision

Product Information

:
Fixed
:
2.6V
:
12V
:
3.3V
:
-
:
-
:
500mA
:
200mV
:
SOP
:
8Pins
:
-40°C
:
85°C
:
Cut Tape
:
3.3V 500mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2067775 Check stock

383 In stock

66 in stock for next day delivery (Liege stock)

317 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 06/08/18
£2.04 £ 2.04
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + £2.04
25 + £1.61
50 + £1.54
100 + £1.47
250 + £1.33
500 + £1.15
1000 + £1.07
2500 + £0.984
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2067775) x 2.04 = £20.40
Total Price: £20.40
10 (Re-reel 2067775RL) x 2.04 = £20.40
Total Price: £20.40
Choose your packaging preference
2067775
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.