Low

ADP3333ARMZ-2.5-R7 - 

Fixed LDO Voltage Regulator, 2.6V to 12V, 140mV Dropout, 2.5Vout, 300mAout, MSOP-8

ADP3333ARMZ-2.5-R7 - Fixed LDO Voltage Regulator, 2.6V to 12V, 140mV Dropout, 2.5Vout, 300mAout, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADP3333ARMZ-2.5-R7
Order Code:
2376929RL
Product Range
2.5V 300mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADP3333 series high acuracy anyCAP low-dropout (LDO) Linear regulator pin compatible with the MAX8860. The device operates with a wider input voltage range of 2.6 to 12V and delivers a load current up to 300mA. The device stands out from other conventional LDOs with a novel architecture and an enhanced process. Its patented design requires only a 1µF output capacitor for stability. This device is insensitive to output capacitor equivalent series resistance and is stable with any good quality capacitor, including ceramic types for space-restricted applications. The device achieves exceptional accuracy of ±0.8% at room temperature and ±1.8% over temperature, line and load variations. The dropout voltage of the device is only 140mV typical at 300mA. This device also includes a safety current limit, thermal overload protection and a shutdown feature.
  • Low noise
  • <1µA Very low shutdown current
  • anyCAP - Stable with all types of capacitors
  • 70µA Typical ultra-low quiescent current (light load situations)

Applications

Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Power Management

Product Information

:
Fixed
:
2.6V
:
12V
:
2.5V
:
-
:
-
:
300mA
:
140mV
:
MSOP
:
8Pins
:
-40°C
:
85°C
:
Cut Tape
:
2.5V 300mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 3 - 168 hours
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
Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ £0.457 50+ £0.399 100+ £0.257 250+ £0.24 more…

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2376929 Check stock

103 In stock

103 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/06/18
£1.76 £ 1.76
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + £1.76
25 + £1.32
50 + £1.27
100 + £1.21
250 + £1.08
500 + £0.936
1000 + £0.761
2500 + £0.746
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2376929) x 1.76 = £17.60
Total Price: £17.60
10 (Re-reel 2376929RL) x 1.76 = £17.60
Total Price: £17.60
Choose your packaging preference
2376929
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.