Low

ADP2370ACPZ-R7 - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.2V-15Vin, 800mV-14Vout, 800mAout, LFCSP-8

ADP2370ACPZ-R7 - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.2V-15Vin, 800mV-14Vout, 800mAout, LFCSP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADP2370ACPZ-R7
Order Code:
2112679RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADP2370ACPZ-R7 is a high-efficiency buck (step-down) DC-to-DC Converter for use with point of sales and transaction processing instruments. The total solution requires only three tiny external components. The buck regulator uses a proprietary high speed current mode, constant frequency PWM control scheme for excellent stability and transient response. The need for an external rectifier is eliminated by using a high efficiency synchronous rectifier architecture. To ensure the longest battery life in portable applications, the ADP2370 employ a power saving variable frequency mode that reduces the switching frequency under light load conditions. The ADP2370 operate from input voltages of 3.2 to 15V allowing the use of multiple alkaline/NiMH, lithium cells or other standard power sources. It offers multiple options for setting the operational frequency. It can be synchronized to a 600kHz to 1.2MHz external clock or it can be forced to operate at 600kHz or 1.2MHz via the FSEL pin.
  • Synchronizable to an external clock
  • <14µA in power saving mode (PSM) Quiescent current
  • >90% Efficiency
  • 100% Duty cycle capability
  • ±1% Initial accuracy
  • <1.2µA Low shutdown current

Applications

Portable Devices, Medical, Consumer Electronics

Product Information

:
Buck (Step Down)
:
3.2V
:
15V
:
1Outputs
:
LFCSP
:
8Pins
:
800mA
:
800mV
:
14V
:
1.4MHz
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2112679 Check stock

158 In stock

158 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£2.09 £ 2.09
Price for:
Each
Multiple: 1 Minimum: 10
Quantity Price
1 + £2.63
10 + £2.09
25 + £1.89
50 + £1.80
100 + £1.72
250 + £1.56
500 + £1.40
1000 + £1.37
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2112679) x 2.09 = £20.90
Total Price: £20.90
10 (Re-reel 2112679RL) x 2.09 = £20.90
Total Price: £20.90
Choose your packaging preference
2112679
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.