Low

ANALOG DEVICES  ADP2114-2PH-EVALZ  Evaluation Board for ADP2114, 1.2 MHz switching frequency, Synchronous Step-Down DC to DC Regulator

ANALOG DEVICES ADP2114-2PH-EVALZ
Technical Data Sheet (2.77MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADP2114-2PH-EVALZ is an is an evaluation board for ADP2114 devices with single output, dual phase interleaved, 1.2V at 4A, 1.2MHz switching frequency, forced PWM. The ADP2114 is a versatile, synchronous step down, switching regulator that satisfies a wide range of customer point of load requirements. The two PWM channels can be configured to deliver independent outputs at 2A and 2A (or 3A/1A) or can be configured as a single interleaved output capable of delivering 4A. The two PWM channels are 180 degree phase shifted to reduce input ripple current and to reduce input capacitance. The ADP2114 provides high efficiency and operates at switching frequencies of up to 2MHz. At light loads, the ADP2114 can be set to operate in pulse skip mode for higher efficiency or in forced PWM mode to reduce EMI.
  • ADP2114-2PH-EVALZ is Full featured demo board for the ADP2114
  • It provides configurable dual synchronous step down, dc to dc switching regulator
  • It supports dual 2A/2A or 3A/1A output or single combined 4A output
  • It has selectable fixed output of 0.8V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V or adjustable to 0.6V minimum
  • It has selectable switching frequency of 300KHz, 600kHz, 1.2MHz or synchronized from 200kHz to 2MHz
  • It provides configurable SYNC input or CLOCKOUT output
  • It has two independent enable inputs
  • It has two power good outputs

 

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
-
Kit Application Type:
Power Management
Application Sub Type:
Step Down DC / DC Regulator
Kit Contents:
Board Only
Product Range:
-
Automotive Qualification Standard:
Features:
Standalone Capability, Configurable Dual Synchronous Step Down, DC/DC Switching Regulator

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Consumer Electronics;
  • Industrial;
  • Medical;
  • Sensing & Instrumentation;
  • Automation & Process Control

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.04

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.