Low

ADP1708ARDZ - 

LDO Voltage Regulator, Adjustable, 2.5V to 5.5V in, 800mV to 5V/1A out, SOIC-8

ADP1708ARDZ - LDO Voltage Regulator, Adjustable, 2.5V to 5.5V in, 800mV to 5V/1A out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADP1708ARDZ
Order Code:
2067774RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADP1708ARDZ is a low dropout CMOS Linear Regulator that operates from 2.5 to 5.5V and provide up to 1A of output current. Using an advanced proprietary architecture, they provide high power supply rejection and achieve excellent line and load transient response with a small 4.7µF ceramic output capacitor. The ADP1708 is available in an adjustable version, which allows output voltages that range from 0.8 to 5V via an external divider. The ADP1708 contain internal soft start capacitors that give a typical start-up time of 100µs.
  • Excellent load/line transient response
  • Current limit and thermal overload protection
  • Logic-controlled enable
  • ±1% Initial accuracy
  • ±2.5% Accuracy over line, load and temperature
  • 345mV at 1A Load low dropout voltage

Applications

Computers & Computer Peripherals, Communications & Networking, Automation & Process Control, Sensing & Instrumentation

Product Information

:
Adjustable
:
2.5V
:
5.5V
:
-
:
800mV
:
5V
:
1A
:
-
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
2,016 in stock

Each (Supplied on Cut Tape)

1+ £1.14 25+ £1.00 50+ £0.888 100+ £0.775 250+ £0.723 500+ £0.671 1000+ £0.577 2500+ £0.482 More Less

373 in stock

Each

1+ £0.617 10+ £0.563 25+ £0.455 100+ £0.416 More Less

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2067774 Check stock

No Longer Stocked

Alternatives Available

1008057 - Fixed LDO Voltage Regulator, 2.7V to 10V, 450mV Dropout, 5Vout, 1Aout, SOT-223-5

1834879 - LDO Voltage Regulator, Adjustable, 2.3V to 6V in, 220mV drop, 800mV to 5V/1A out, SOIC-8

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.