Low

ANALOG DEVICES  ADP1649ACBZ-R7  DRIVER, LED, W BOOST, 1A, I2C, 12WLCSP

ANALOG DEVICES ADP1649ACBZ-R7
Manufacturer Part No:
ADP1649ACBZ-R7
Order Code:
2213581RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Topology:
Boost (Step Up)
No. of Outputs:
1Outputs
Output Current:
500mA
Output Voltage:
5V
Driver Case Style:
WLCSP
No. of Pins:
12Pins
Input Voltage Min:
2.7V
Input Voltage Max:
5V
Switching Frequency:
3MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000012