Low

ADP150AUJZ-3.3-R7 - 

Fixed LDO Voltage Regulator, 2.2V to 5.5V, 105mV Dropout, 3.3Vout, 150mAout, TSOT-5

ADP150AUJZ-3.3-R7 - Fixed LDO Voltage Regulator, 2.2V to 5.5V, 105mV Dropout, 3.3Vout, 150mAout, TSOT-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADP150AUJZ-3.3-R7
Order Code:
2102533RL
Product Range
3.3V 150mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADP150AUJZ-3.3-R7 is an Ultralow Noise CMOS Linear Regulator that operates from 2.2 to 5.5V and provides up to 150mA of output current. The low 105mV dropout voltage at 150mA load improves efficiency and allows operation over a wide input voltage range. Using an innovative circuit topology, it achieves ultralow noise performance without the necessity of an additional noise bypass capacitor, making it ideal for noise sensitive analogue and RF applications. It also achieves ultralow noise performance without compromising PSRR or line and load transient performance. It offers the best combination of ultralow noise and quiescent current consumption to maximize battery life in portable applications. The regulator is specifically designed for stable operation with tiny 1µF ±30% ceramic input and output capacitors to meet the requirements of high performance, space-constrained applications. Short-circuit and thermal overload protection circuits prevent damage in adverse conditions.
  • Ultra low noise (9µV rms, independent of VOUT)
  • No additional noise bypass capacitor required
  • Stable with 1µF ceramic input and output capacitors
  • Low quiescent current (IGND = 10µA with zero load)
  • Low shutdown current (<1µA)
  • Low dropout voltage (105mV at 150mA load)
  • Initial output voltage accuracy (±1%)
  • Up to 14 fixed output voltage options (1.8 to 3.3V)
  • PSRR performance of 70dB at 10kHz
  • Current limit and thermal overload protection
  • Logic-controlled enable

Applications

Portable Devices, Communications & Networking, Audio, Power Management, Medical, Clock & Timing

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Fixed
:
2.2V
:
5.5V
:
3.3V
:
-
:
-
:
150mA
:
105mV
:
TSOT
:
5Pins
:
-40°C
:
125°C
:
3.3V 150mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 
Packaging type Re-reel
&nsbp;
  Additional packaging options available
Cut Tape :2102533 Check stock

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

2492304 - Fixed LDO Voltage Regulator, 2.2V to 5.5V, 250mV Dropout, 3.3Vout, 250mAout, SOT-23-5

2516014 - Fixed LDO Voltage Regulator, 2.5V-6.5V in, 165mV Dropout, 3.3V/150mA out, SOT-23-5

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2102533) x 0.775 = £7.75
Total Price: £7.75
10 (Re-reel 2102533RL) x 0.775 = £7.75
Total Price: £7.75
Choose your packaging preference
2102533
&nsbp;
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.