Low

ANALOG DEVICES  ADP1051ACPZ-R7  CONTROLLER, 12 BIT, 1.56MHZ, LFCSP-24

ANALOG DEVICES ADP1051ACPZ-R7
Manufacturer Part No:
ADP1051ACPZ-R7
Order Code:
2361529
Product Range
ADP1051 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
3V
Input Voltage Max:
3.6V
PWM Input Frequency:
200MHz
Digital IC Case:
LFCSP
No. of Pins:
24Pins
External Input Capacitance:
2.2µF
External Output Capacitance:
0.33µF
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
ADP1051 Series
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000041