Low

ADM8828ARTZ-REEL7. - 

DC/DC Adjustable Charge Pump Voltage Converter, 1.5V to 5.5V in, -5.5V to -1.5V/25 mA out, SOT-23-6

ADM8828ARTZ-REEL7. - DC/DC Adjustable Charge Pump Voltage Converter, 1.5V to 5.5V in, -5.5V to -1.5V/25 mA out, SOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADM8828ARTZ-REEL7.
Order Code:
2376909RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADM8828ARTZ-REEL7 is a switched-capacitor charge-pump Voltage Inverter with shutdown which may be used to generate a negative supply from a positive input. Input voltages ranging from 1.5 to 5.5V can be inverted into a negative -1.5 to -5.5V output supply. This inverting scheme is ideal for generating a negative rail in single power-supply systems. Only two small external capacitors are needed for the charge-pump. Output currents up to 25mA with greater than 99% efficiency are achievable. The ADM8828 also features a low power shutdown (SHDN) pin. This can be used to disable the device and reduce the quiescent current to 20nA.
  • Inverts input supply voltage
  • Shutdown function
  • Requires only two capacitors
  • 600µmA Quiescent current

Applications

Portable Devices, Consumer Electronics, Automation & Process Control

Product Information

:
Adjustable
:
1.5V
:
5.5V
:
SOT-23
:
6Pins
:
25mA
:
-
:
-5.5V
:
-1.5V
:
Inverting
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
5,947 in stock

Each (Supplied on Cut Tape)

1+ £0.958 25+ £0.838 50+ £0.741 100+ £0.645 250+ £0.607 500+ £0.568 1000+ £0.447 2500+ £0.39 More Less

2,202 in stock

Each (Supplied on Cut Tape)

1+ £1.59 25+ £1.27 50+ £1.21 100+ £1.11 250+ £1.06 500+ £1.02 1000+ £0.932 2500+ £0.843 More Less

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2376909 Check stock

No Longer Stocked

Alternatives Available

2342564 - DC/DC Adjustable Charge Pump Voltage Converter, 1.6V to 5.5V in, -1.6V to -5.25V/60 mA out, SOT-23-5

2798889 - DC/DC Charge Pump Adjustable Voltage Inverter, 1.4V to 5.5V in, -5.5V to -1.4V/60mA out, SOT-23-6

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.