Low

ADM825SYKSZ-R7 - 

Supervisory Circuit, Manual Reset, Active-High, Active-Low Reset, 3V-3.6Vin, SC-70-5

ADM825SYKSZ-R7 - Supervisory Circuit, Manual Reset, Active-High, Active-Low Reset, 3V-3.6Vin, SC-70-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADM825SYKSZ-R7
Order Code:
2460129RL
Product Range
ADM825 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADM825 series Supervisory Circuit with watch dog and manual reset input. The ADM823/ADM824/ADM825 are supervisory circuits that monitors the power supply voltage levels and code execution integrity in microprocessor-based systems. A reset signal can also be asserted by an external push-button, through a manual reset input. The reset and watchdog timeout periods are fixed at 140ms (minimum) and 1.6 seconds (typical), respectively.
  • Power supply glitch immunity
  • Specified over automotive temperature range
  • Guaranteed reset output valid to VCC=1V
  • 5µA Low power consumption

Applications

Computers & Computer Peripherals, Automotive, Portable Devices, Power Management, Automation & Process Control, Sensing & Instrumentation

Product Information

:
2.93V
:
1Monitors
:
3V
:
3.6V
:
Manual, Active-High / Active-Low
:
SC-70
:
5Pins
:
-
:
-40°C
:
125°C
:
ADM825 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
2,260 in stock

Each (Supplied on Cut Tape)

1+ £3.28 10+ £3.09 25+ £2.47 50+ £2.35 100+ £2.16 250+ £2.05 500+ £1.98 1000+ £1.64 More Less

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2460129 Check stock

1,973 In stock

10 in stock for next day delivery (Liege stock)

1,963 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 06/08/18
£1.16 £ 1.16
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + £1.16
25 + £0.918
50 + £0.877
100 + £0.834
250 + £0.751
500 + £0.648
1000 + £0.545
2500 + £0.51
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2460129) x 1.16 = £11.60
Total Price: £11.60
10 (Re-reel 2460129RL) x 1.16 = £11.60
Total Price: £11.60
Choose your packaging preference
2460129
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.