Low

ADM823TYRJZ-R7 - 

Supervisor MPU 1.2V-5.5V Supply, 3.08V Threshold, 200ms Delay, Active-Low, SOT-23-5

ADM823TYRJZ-R7 - Supervisor MPU 1.2V-5.5V Supply, 3.08V Threshold, 200ms Delay, Active-Low, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADM823TYRJZ-R7
Order Code:
2409102RL
Product Range
ADM823 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADM823 series Supervisory Circuit with watchdog timer and manual reset input. The ADM823/ADM824/ADM825 are supervisory circuits that monitors the power supply voltage levels and code execution integrity in microprocessor-based systems. In addition to providing power-on reset signals, an on-chip watchdog timer can reset the microprocessor if it fails to strobe within a preset timeout period. A reset signal can also be asserted by an external push-button, through a manual reset input. The reset and watchdog timeout periods are fixed at 140ms (minimum) and 1.6 seconds (typical), respectively.
  • Power supply glitch immunity
  • Specified over automotive temperature range
  • Guaranteed reset output valid to VCC=1V
  • 5µA Low power consumption

Applications

Computers & Computer Peripherals, Automotive, Portable Devices, Power Management, Automation & Process Control, Sensing & Instrumentation

Product Information

:
3.08V
:
1Monitors
:
1.2V
:
5.5V
:
Manual, Active-Low
:
SOT-23
:
5Pins
:
200ms
:
-40°C
:
125°C
:
Cut Tape
:
ADM823 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

MPU Supervisor, 1V-5.5V supply, Active-Low, Push-Pull reset, 200 ms delay/3V threshold, SOT-23-5

Cut Tape
995 in stock

Each (Supplied on Cut Tape)

1+ £3.22 10+ £2.88 25+ £2.31 50+ £2.19 more…

MAXIM INTEGRATED PRODUCTS

MPU Supervisor, 1V-5.5V supply, Active-Low, Push-Pull reset, 200 ms delay/3.15V threshold, SOT-23-5

Cut Tape
2,040 in stock

Each (Supplied on Cut Tape)

1+ £3.06 10+ £2.88 25+ £2.31 50+ £2.19 more…

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2409102 Check stock

No Longer Stocked

Alternatives Available

2512473 - MPU Supervisor, 1V-5.5V supply, Active-Low, Push-Pull reset, 200 ms delay/3V threshold, SOT-23-5

2512474 - MPU Supervisor, 1V-5.5V supply, Active-Low, Push-Pull reset, 200 ms delay/3.15V threshold, SOT-23-5

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.