Low

ADM803SAKSZ-REEL7 - 

Supervisor, 1.2V-5.5V supply, 2.93V Threshold, 240 ms Delay, Active-Low, Open-Drain Reset, SC-70-3

ADM803SAKSZ-REEL7 - Supervisor, 1.2V-5.5V supply, 2.93V Threshold, 240 ms Delay, Active-Low, Open-Drain Reset, SC-70-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADM803SAKSZ-REEL7
Order Code:
2376966RL
Product Range
ADM803 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADM803 series Supervisory Circuit which monitors the power supply voltage in microprocessor systems. It provides a reset output during power-up, power-down and brownout conditions. On power-up, an internal timer holds reset asserted for 240ms. This holds the microprocessor in a reset state until conditions have stabilized. The reset output remains operational with VCC as low as 1V. The ADM803 and ADM809 provide an active low reset signal (RESET), whereas the ADM810 provides an active high signal (RESET) output. The reset comparator features built-in glitch immunity, making it immune to fast transients on VCC.
  • Specified over-temperature
  • 17µA Low power consumption
  • Reset assertion down to 1V VCC
  • 140ms Minimum power-ON reset

Applications

Computers & Computer Peripherals, Power Management, Automation & Process Control, Sensing & Instrumentation

Product Information

:
2.93V
:
1Monitors
:
1.2V
:
5.5V
:
Active-Low, Open-Drain
:
SC-70
:
3Pins
:
240ms
:
-40°C
:
125°C
:
Cut Tape
:
ADM803 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2376966 Check stock

942 In stock

942 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 18/06/18
£0.437 £ 0.44
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 150
Quantity Price
1 + £0.574
50 + £0.501
100 + £0.437
250 + £0.385
500 + £0.34
1000 + £0.276
2500 + £0.258
5000 + £0.253
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 2376966) x 0.437 = £65.55
Total Price: £65.55
150 (Re-reel 2376966RL) x 0.437 = £65.55
Total Price: £65.55
Choose your packaging preference
2376966
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.