Low

ADM7172ACPZ-R7 - 

LDO Voltage Regulator, Adjustable, 2.3V to 6.5V in, 172mV drop, 1.2V, 2A out, LFCSP-8

ADM7172ACPZ-R7 - LDO Voltage Regulator, Adjustable, 2.3V to 6.5V in, 172mV drop, 1.2V, 2A out, LFCSP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADM7172ACPZ-R7
Order Code:
2450102
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADM7172ACPZ-R7 is an ultralow noise high PSRR fast transient response CMOS low dropout Linear Regulator that operates from 2.3 to 6.5V and provides up to 2A of output current. This high output current LDO is ideal for regulation of high performance analog and mixed-signal circuits operating from 6 down to 1.2V rails. Using an advanced proprietary architecture, the device provides high power supply rejection and low noise and achieves excellent line and load transient response with just a small 4.7µF ceramic output capacitor. Load transient response is typically 1.5µs for a 1mA to 1.5A load step. An adjustable version is also available that allows output voltages that range from 1.2V to VIN - VDO with an external feedback divider. Inrush current can be controlled by adjusting the start-up time via the soft-start pin. The typical start-up time with a 1nF soft start capacitor is 1ms. The ADM7172 regulator output noise is 5µVrms, independent of the output voltage.
  • Precision enable
  • Adjustable soft-start
  • Supported by ADIsimPower™ tool
  • ±1.5% Accuracy over line, load and temperature
  • -0.5%, 1% Initial accuracy
  • 0.7mA No load IGND quiescent current

Applications

Sensing & Instrumentation, Clock & Timing, Communications & Networking, Medical, Industrial

Product Information

:
Adjustable
:
2.3V
:
6.5V
:
-
:
1.2V
:
-
:
2A
:
172mV
:
LFCSP
:
8Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

1,500 In stock

1,500 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 18/06/18
£3.80 £ 3.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.80
10 + £3.03
25 + £2.73
50 + £2.61
100 + £2.49
250 + £2.25
500 + £2.03
1000 + £1.75
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.