Low

ADM7155ARDZ-02-R7 - 

LDO Voltage Regulator, Adjustable, 2.3V to 5.5V in, 120mV drop, 1.2V to 2.4V/600mA out, HSOIC-8

ADM7155ARDZ-02-R7 - LDO Voltage Regulator, Adjustable, 2.3V to 5.5V in, 120mV drop, 1.2V to 2.4V/600mA out, HSOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADM7155ARDZ-02-R7
Order Code:
2460178RL
Product Range
ADM7155 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADM7155 series ultralow noise high PSRR RF adjustable Linear Regulator operates from 2.3 to 5.5V and provides up to 600mA of load current. Output voltages from 1.2 to 3.4V are possible depending on the model. Using an advanced proprietary architecture, it provides high power supply rejection and ultralow noise, achieving excellent line and load transient response with only a 10µF ceramic output capacitor. The ADM7155 regulator typical output noise is 0.9µVrms from 100Hz to 100kHz for fixed output voltage options and 1.5nV/√Hz for noise spectral density from 10kHz to 1MHz. The ADM7155 making it not only a very compact solution but also providing excellent thermal performance for applications requiring up to 600mA of load current in a small, low profile footprint.
  • Low noise
  • Precision enable
  • Supported by ADIsimPower™ tool
  • ±0.5% Initial accuracy
  • -2% to 1.5% Accuracy over line, load and temperature
  • 4mA at No load IGND quiescent current
  • 0.2µA Low shutdown current
  • Stable with a 10µF ceramic output capacitor

Applications

Sensing & Instrumentation, Communications & Networking

Product Information

:
Adjustable
:
2.3V
:
5.5V
:
-
:
1.2V
:
2.4V
:
600mA
:
120mV
:
HSOIC
:
8Pins
:
-40°C
:
125°C
:
Cut Tape
:
ADM7155 Series
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2460178 Check stock

No Longer Stocked

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.