Low

ADM6315-44D3ARTZR7 - 

Supervisory Circuit, Manual Reset, Active-Low Reset, 1V-5.5Vin, SOT-143-4

ADM6315-44D3ARTZR7 - Supervisory Circuit, Manual Reset, Active-Low Reset, 1V-5.5Vin, SOT-143-4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADM6315-44D3ARTZR7
Order Code:
2457302RL
Product Range
ADM6315 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADM6315 series microprocessor Supervisory Circuit suitable for use in most voltage-monitoring applications. The ADM6315 is designed to monitor as little as a 1.8% degradation of a power supply voltage. The ADM6315 can monitor all voltages (at 100mV increments) from 2.5 to 5V. Included in this circuit is a debounced manual reset input. RESET can be activated using an ordinary switch (pulling MR low), a low input from another digital device or a degradation of the supply voltage. The manual reset function is very useful, especially if the circuit in which the ADM6315 is operating enters into a state that can be detected only by the user. Allowing the user to reset a system manually can reduce the damage or danger that could otherwise be caused by an out-of-control or locked-up system.
  • Specified over-temperature
  • 5µA Low power consumption
  • Reset assertion down to VCC>1V
  • Built-in manual reset
  • Pin-compatible with the ADM811
  • Precision voltage monitor of voltages from 2.5 to 5V at 100mV increments
  • Reset assertion down to VCC>1V
  • Reset timeout periods - 1, 20, 140 or 1120ms (minimum)

Applications

Computers & Computer Peripherals, Automotive, Safety, Portable Devices, Power Management, Automation & Process Control

Product Information

:
4.39V
:
1Monitors
:
1V
:
5.5V
:
Manual, Active-Low
:
SOT-143
:
4Pins
:
-
:
-40°C
:
125°C
:
Cut Tape
:
ADM6315 Series
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
MAXIM INTEGRATED PRODUCTS

MPU Supervisor, 1V-5.5V supply, Active-Low, Open-Drain, 336 ms delay/4.39V threshold, SOT-143-4

Cut Tape
1,427 in stock

Each (Supplied on Cut Tape)

1+ £2.09 25+ £1.50 50+ £1.43 100+ £1.31 more…

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2457302 Check stock

241 In stock

241 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£0.87 £ 0.87
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + £0.87
25 + £0.685
50 + £0.655
100 + £0.643
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2457302) x 0.87 = £8.70
Total Price: £8.70
10 (Re-reel 2457302RL) x 0.87 = £8.70
Total Price: £8.70
Choose your packaging preference
2457302
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.