Low

ANALOG DEVICES  ADM6305D3ARJZ-RL7  Supervisory, 2 Monitors, 900 mV-5.5V supply, 1.23V Threshold, Active-Low, Open-Drain, SOT-23-5

ANALOG DEVICES ADM6305D3ARJZ-RL7
Manufacturer Part No:
ADM6305D3ARJZ-RL7
Order Code:
2376987RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADM6305D3ARJZ-RL7 is a dual-voltage programmable Supervisor IC designed to monitor two supplies and provide a reset signal to DSP- and microprocessor-based systems. Low supply current and a small form factor make this device suitable for portable and b...
  • Reset output stage - active low and open-drain
  • Power supply glitch immunity
  • 5µA Typical low power consumption

Product Information

Threshold Voltage:
1.23V
No. of Supervisors / Monitors:
2Monitors
Supply Voltage Min:
900mV
Supply Voltage Max:
5.5V
Reset Type:
Active-Low, Open-Drain
Digital IC Case:
SOT-23
No. of Pins:
5Pins
Delay Time:
200ms
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Sensing & Instrumentation;
  • Computers & Computer Peripherals;
  • Motor Drive & Control;
  • Consumer Electronics

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00001